8.30mm x 8.30mm 10.8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1E471GV

DigiKey Part Number
P124812TR-ND - Tape & Reel (TR)
P124812CT-ND - Cut Tape (CT)
P124812DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1E471GV
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1E471GV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.29000$14.29
10$9.30300$93.03
50$7.22400$361.20
100$6.56550$656.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.53684$2,768.42
1,000$5.17342$5,173.42
1,500$4.99010$7,485.15
2,500$4.78570$11,964.25
3,500$4.66561$16,329.64
5,000$4.54962$22,748.10
6,000$4.49446$26,966.76
12,000$4.30782$51,693.84
12,500$4.29788$53,723.50
Manufacturers Standard Package