
EEE-FP1C681AL | |
---|---|
DigiKey Part Number | 10-EEE-FP1C681ALTR-ND - Tape & Reel (TR) 10-EEE-FP1C681ALCT-ND - Cut Tape (CT) 10-EEE-FP1C681ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C681AL |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C681AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.62600 | $66.26 |
50 | $5.07600 | $253.80 |
100 | $4.58580 | $458.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.81154 | $1,905.77 |
1,000 | $3.54025 | $3,540.25 |
1,500 | $3.40329 | $5,104.94 |
2,500 | $3.25060 | $8,126.50 |
3,500 | $3.16086 | $11,063.01 |
5,000 | $3.07417 | $15,370.85 |
6,000 | $3.03295 | $18,197.70 |
12,000 | $2.89345 | $34,721.40 |
12,500 | $2.88602 | $36,075.25 |