VS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1EA220SP

DigiKey Part Number
PCE3899TR-ND - Tape & Reel (TR)
PCE3899CT-ND - Cut Tape (CT)
PCE3899DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1EA220SP
Description
CAP ALUM 22UF 20% 25V SMD
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1EA220SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
93.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,136
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.90900$19.09
50$1.39840$69.92
100$1.23600$123.60
500$0.95634$478.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.87989$879.89
2,000$0.80937$1,618.74
3,000$0.77149$2,314.47
5,000$0.72922$3,646.10
7,000$0.69634$4,874.38
10,000$0.65977$6,597.70
12,000$0.65854$7,902.48
24,000$0.63028$15,126.72
25,000$0.62822$15,705.50
Manufacturers Standard Package