
ECW-U4223V17 | |
|---|---|
DigiKey Part Number | PCF1430TR-ND - Tape & Reel (TR) PCF1430CT-ND - Cut Tape (CT) PCF1430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U4223V17 |
Description | CAP FILM 0.022UF 5% 400VDC 2416 |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4223V17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 157V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.75000 | $11.75 |
| 10 | $7.72600 | $77.26 |
| 50 | $6.14000 | $307.00 |
| 100 | $5.65060 | $565.06 |
| 500 | $4.82380 | $2,411.90 |
| 1,000 | $4.56794 | $4,567.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.44443 | $8,888.86 |
| 4,000 | $4.26749 | $17,069.96 |
| 6,000 | $4.17884 | $25,073.04 |
| 10,000 | $4.08057 | $40,805.70 |
| 14,000 | $4.02313 | $56,323.82 |
| 20,000 | $3.96783 | $79,356.60 |

