
ECW-U2393JC9 | |
---|---|
DigiKey Part Number | PCF1380TR-ND - Tape & Reel (TR) PCF1380CT-ND - Cut Tape (CT) PCF1380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2393JC9 |
Description | CAP FILM 0.039UF 5% 250VDC 2416 |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2393JC9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.27000 | $15.27 |
10 | $10.72400 | $107.24 |
50 | $8.68060 | $434.03 |
100 | $7.99590 | $799.59 |
500 | $6.73910 | $3,369.55 |
1,000 | $6.31237 | $6,312.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.74609 | $17,238.27 |
6,000 | $5.44707 | $32,682.42 |
9,000 | $5.29005 | $47,610.45 |
15,000 | $5.10911 | $76,636.65 |