
| ECW-U2105KCZ | |
|---|---|
| DigiKey Part Number | PCF1283TR-ND - Tape & Reel (TR) PCF1283CT-ND - Cut Tape (CT) PCF1283DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ECW-U2105KCZ | 
| Description | CAP FILM 1UF 10% 250VDC 6039 | 
| Customer Reference | |
| Detailed Description | 1 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 6039 (1510 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECW-U2105KCZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 125V | |
| Voltage Rating - DC | 250V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.598" L x 0.394" W (15.20mm x 10.00mm) | |
| Height - Seated (Max) | 0.209" (5.30mm) | |
| Termination | Solder Pads | |
| Lead Spacing | - | |
| Applications | General Purpose | |
| Ratings | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $49.93000 | $49.93 | 
| 10 | $36.60700 | $366.07 | 
| 50 | $31.28460 | $1,564.23 | 
| 100 | $29.63820 | $2,963.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | $26.32628 | $19,744.71 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China