
ECW-FJ80755JA | |
---|---|
DigiKey Part Number | 10-ECW-FJ80755JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80755JA |
Description | CAP FILM 7.5UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80755JA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.3 mOhms | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.689" W (31.50mm x 17.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.38000 | $30.38 |
10 | $21.43100 | $214.31 |
50 | $17.88020 | $894.01 |
100 | $16.78250 | $1,678.25 |
500 | $14.92514 | $7,462.57 |
1,000 | $14.35004 | $14,350.04 |
2,500 | $13.74242 | $34,356.05 |
5,000 | $13.37603 | $66,880.15 |