
ECW-FA2J154J | |
|---|---|
DigiKey Part Number | PCF1580-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J154J |
Description | CAP FILM 0.15UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J154J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.717" L x 0.236" W (18.20mm x 6.00mm) | |
Height - Seated (Max) | 0.441" (11.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $3.47600 | $34.76 |
| 50 | $2.64660 | $132.33 |
| 100 | $2.39210 | $239.21 |
| 500 | $1.96130 | $980.65 |
| 1,000 | $1.82832 | $1,828.32 |
| 3,000 | $1.66406 | $4,992.18 |
| 5,000 | $1.60334 | $8,016.70 |


