
ECW-F2275JB | |
|---|---|
DigiKey Part Number | PF2275-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2275JB |
Description | CAP FILM 2.7UF 5% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2275JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.102" L x 0.610" W (28.00mm x 15.50mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.984" (25.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |

