
| ECW-F2275HAQ | |
|---|---|
| DigiKey Part Number | ECW-F2275HAQ-ND | 
| Manufacturer | |
| Manufacturer Product Number | ECW-F2275HAQ | 
| Description | CAP FILM 2.7UF 3% 250VDC RADIAL | 
| Manufacturer Standard Lead Time | 40 Weeks | 
| Customer Reference | |
| Detailed Description | 2.7 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECW-F2275HAQ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±3% | |
| Voltage Rating - AC | - | |
| Voltage Rating - DC | 250V | |
| Dielectric Material | ||
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.937" L x 0.449" W (23.80mm x 11.40mm) | |
| Height - Seated (Max) | 1.012" (25.70mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.787" (20.00mm) | |
| Applications | High Frequency, Switching | |
| Ratings | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | $11.75355 | $2,350.71 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China