ECQ-UA1_SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-UAAV224T1

DigiKey Part Number
10-ECQ-UAAV224T1-ND
Manufacturer
Manufacturer Product Number
ECQ-UAAV224T1
Description
CAP FILM 0.22UF 10% 310VAC RAD
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-UAAV224T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.728" L x 0.315" W (18.50mm x 8.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,454
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.14000$7.14
10$4.54100$45.41
50$3.50780$175.39
100$3.18830$318.83
900$2.50637$2,255.73
1,800$2.36518$4,257.32
2,700$2.29452$6,195.20
5,400$2.19083$11,830.48
Manufacturers Standard Package