
ECQ-E4474KF | |
---|---|
DigiKey Part Number | EF4474-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4474KF |
Description | CAP FILM 0.47UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4474KF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.307" W (18.50mm x 7.80mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.36200 | $53.62 |
50 | $4.17780 | $208.89 |
100 | $3.81240 | $381.24 |
500 | $3.19440 | $1,597.20 |
1,000 | $3.00342 | $3,003.42 |
3,000 | $2.76746 | $8,302.38 |
5,000 | $2.68017 | $13,400.85 |