Parametric Equivalent



ECQ-E1125KF | |
|---|---|
DigiKey Part Number  | EF1125-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ECQ-E1125KF  | 
Description  | CAP FILM 1.2UF 10% 100VDC RADIAL  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.2 µF Film Capacitor 100V Polyester, Metallized Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ECQ-E1125KF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage Rating - AC  | -  | |
Voltage Rating - DC  | 100V  | |
Dielectric Material  | ||
Operating Temperature  | -40°C ~ 105°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.728" L x 0.217" W (18.50mm x 5.50mm)  | |
Height - Seated (Max)  | 0.543" (13.80mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.591" (15.00mm)  | |
Applications  | General Purpose  | |
Ratings  | -  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.67000 | $7.67 | 
| 10 | $4.88700 | $48.87 | 
| 50 | $3.79200 | $189.60 | 
| 100 | $3.45350 | $345.35 | 
| 500 | $2.88142 | $1,440.71 | 
| 1,000 | $2.70454 | $2,704.54 | 
| 3,000 | $2.48617 | $7,458.51 | 
| 5,000 | $2.40540 | $12,027.00 | 


