ECE-V0GA330SR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 4,583
Unit Price: $2.46000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4,659
Unit Price: $2.87000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3,760
Unit Price: $2.87000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,571
Unit Price: $2.63000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 118,154
Unit Price: $2.63000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,855
Unit Price: $4.19000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,387
Unit Price: $2.87000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,283
Unit Price: $2.87000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 206,565
Unit Price: $3.20000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $3.20000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,845
Unit Price: $3.04000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,485
Unit Price: $2.79000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,812
Unit Price: $3.28000
Datasheet

Direct


Nichicon
In Stock: 479
Unit Price: $4.02000
Datasheet
VS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V0GA330SR

DigiKey Part Number
PCE3052TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V0GA330SR
Description
CAP ALUM 33UF 20% 4V SMD
Customer Reference
Detailed Description
33 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V0GA330SR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes