NHG12-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2AHG221B

DigiKey Part Number
10-ECA-2AHG221BCT-ND - Cut Tape (CT)
10-ECA-2AHG221BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2AHG221B
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2AHG221B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Ripple Current @ High Frequency
660 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.58000$11.58
10$7.43900$74.39
50$5.72480$286.24
100$5.18200$518.20
Tape & Box (TB)
QuantityUnit PriceExt Price
500$4.26546$2,132.73
1,000$3.96895$3,968.95
1,500$3.81937$5,729.06
2,500$3.65258$9,131.45
3,500$3.55457$12,441.00
5,000$3.45987$17,299.35
6,000$3.41487$20,489.22
12,000$3.26253$39,150.36
12,500$3.25440$40,680.00
Manufacturers Standard Package