


ECA-0JM222B | |
|---|---|
DigiKey Part Number | 10-ECA-0JM222BCT-ND - Cut Tape (CT) 10-ECA-0JM222BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-0JM222B |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JM222B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 890 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.513 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.76100 | $27.61 |
| 50 | $2.05040 | $102.52 |
| 100 | $1.82410 | $182.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.46078 | $730.39 |
| 1,000 | $1.33498 | $1,334.98 |
| 1,500 | $1.27148 | $1,907.22 |
| 2,500 | $1.20062 | $3,001.55 |
| 3,500 | $1.15895 | $4,056.32 |
| 5,000 | $1.11868 | $5,593.40 |
| 6,000 | $1.09953 | $6,597.18 |
| 12,000 | $1.03471 | $12,416.52 |
| 12,500 | $1.03125 | $12,890.62 |

