Similar
Similar
Similar
Similar



DZ2J30000L | |
|---|---|
DigiKey Part Number | DZ2J30000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J30000L |
Description | DIODE ZENER 30V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±5% Surface Mount SMini2-F5-B |
EDA/CAD Models | DZ2J30000L Models |
Category | Impedance (Max) (Zzt) 160 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 23 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMini2-F5-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C30S_R1_00001 | Panjit International Inc. | 0 | 3757-BZT52-C30S_R1_00001CT-ND | $1.48000 | Similar |
| TDZTR30 | Rohm Semiconductor | 0 | TDZTR30CT-ND | $4.28000 | Similar |
| UDZSTE-1730B | Rohm Semiconductor | 106 | UDZSTE-1730BCT-ND | $2.06000 | Similar |
| UDZVFHTE-1730B | Rohm Semiconductor | 3,419 | UDZVFHTE-1730BCT-ND | $2.30000 | Similar |
| UDZVTE-1730B | Rohm Semiconductor | 6,581 | UDZVTE-1730BCT-ND | $1.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.62135 | $1,864.05 |
| 6,000 | $0.56767 | $3,406.02 |
| 9,000 | $0.54006 | $4,860.54 |
| 15,000 | $0.50885 | $7,632.75 |
| 21,000 | $0.49027 | $10,295.67 |
| 30,000 | $0.47214 | $14,164.20 |
| 75,000 | $0.44602 | $33,451.50 |




