


DZ2J150M0L | |
---|---|
DigiKey Part Number | DZ2J150M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J150M0L |
Description | DIODE ZENER 15V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±2.5% Surface Mount SMini2-F5-B |
EDA/CAD Models | DZ2J150M0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMini2-F5-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.20226 | $1,820.34 |
15,000 | $0.18849 | $2,827.35 |
21,000 | $0.18026 | $3,785.46 |
30,000 | $0.17222 | $5,166.60 |
75,000 | $0.15440 | $11,580.00 |
150,000 | $0.14327 | $21,490.50 |
300,000 | $0.13548 | $40,644.00 |