
DZ2739000L | |
|---|---|
DigiKey Part Number | DZ2739000L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2739000L |
Description | DIODE ZENER 39V 120MW SSSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 120 mW ±5% Surface Mount SSSMini2-F4-B |
EDA/CAD Models | DZ2739000L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 120 mW | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSSMini2-F4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26885 | $2,688.50 |
| 20,000 | $0.24587 | $4,917.40 |
| 30,000 | $0.23405 | $7,021.50 |
| 50,000 | $0.22070 | $11,035.00 |
| 70,000 | $0.21275 | $14,892.50 |
| 100,000 | $0.20499 | $20,499.00 |
| 250,000 | $0.19580 | $48,950.00 |

