
DZ2702700L | |
---|---|
DigiKey Part Number | DZ2702700L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2702700L |
Description | DIODE ZENER 2.7V 120MW SSSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 120 mW ±5% Surface Mount SSSMini2-F4-B |
EDA/CAD Models | DZ2702700L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 120 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSSMini2-F4-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27058 | $2,705.80 |
20,000 | $0.24745 | $4,949.00 |
30,000 | $0.23556 | $7,066.80 |
50,000 | $0.22212 | $11,106.00 |
70,000 | $0.21412 | $14,988.40 |
100,000 | $0.20631 | $20,631.00 |
250,000 | $0.19706 | $49,265.00 |