CDZVT2R3.3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDZVT2R2.7B

DigiKey Part Number
CDZVT2R2.7BTR-ND - Tape & Reel (TR)
CDZVT2R2.7BCT-ND - Cut Tape (CT)
CDZVT2R2.7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDZVT2R2.7B
Description
DIODE ZENER 2.7V 100MW VMN2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 100 mW Surface Mount VMN2M (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
CDZVT2R2.7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
100 mW
Impedance (Max) (Zzt)
110 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VMN2M (SOD-923)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,445
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.14100$11.41
100$0.45980$45.98
500$0.44340$221.70
1,000$0.38592$385.92
2,000$0.30381$607.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.21349$1,707.92
16,000$0.20938$3,350.08
24,000$0.20528$4,926.72
Manufacturers Standard Package