DZ2415000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2,513
Unit Price: $4.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,101
Unit Price: $3.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,313
Unit Price: $3.12000
Datasheet
TMiniP2-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2415000L

DigiKey Part Number
DZ2415000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2415000L
Description
DIODE ZENER 15V 2W TMINIP2
Customer Reference
Detailed Description
Zener Diode 15 V 2 W ±5% Surface Mount TMiniP2-F2-B
EDA/CAD Models
DZ2415000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TMiniP2-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.46003$4,380.09
6,000$1.35168$8,110.08
9,000$1.29616$11,665.44
15,000$1.24704$18,705.60
Manufacturers Standard Package