


CMZ15(TE12L,Q,M) | |
---|---|
DigiKey Part Number | 264-CMZ15(TE12L,Q,M)TR-ND - Tape & Reel (TR) 264-CMZ15(TE12L,Q,M)CT-ND - Cut Tape (CT) 264-CMZ15(TE12L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ15(TE12L,Q,M) |
Description | DIODE ZENER 15V 2W MFLAT |
Customer Reference | |
Detailed Description | Zener Diode 15 V 2 W ±10% Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMZ15(TE12L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.27600 | $32.76 |
100 | $2.23340 | $223.34 |
500 | $1.75716 | $878.58 |
1,000 | $1.60115 | $1,601.15 |