DSC2001R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.40000

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.40000

Direct


Nexperia USA Inc.
In Stock: 35,628
Unit Price: $1.31000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3,161
Unit Price: $1.31000
Datasheet

Direct


onsemi
In Stock: 3,715
Unit Price: $1.56000
Datasheet

Upgrade


onsemi
In Stock: 5,979
Unit Price: $2.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,701
Unit Price: $1.64000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,098
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,417
Unit Price: $2.38000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,887
Unit Price: $1.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11,868
Unit Price: $1.07000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.23302
Datasheet

Similar


Nexperia USA Inc.
In Stock: 873,007
Unit Price: $1.07000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 73,206
Unit Price: $1.07000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC2001R0L

DigiKey Part Number
DSC2001R0LTR-ND - Tape & Reel (TR)
DSC2001R0LCT-ND - Cut Tape (CT)
DSC2001R0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC2001R0L
Description
TRANS NPN 50V 0.1A MINI3-G3-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 200 mW Surface Mount MINI3-G3-B
EDA/CAD Models
DSC2001R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.33610$2,016.60
9,000$0.31829$2,864.61
15,000$0.29809$4,471.35
21,000$0.28605$6,007.05
30,000$0.27429$8,228.70
75,000$0.24828$18,621.00
150,000$0.23607$35,410.50