
DMG264050R | |
---|---|
DigiKey Part Number | DMG264050RTR-ND - Tape & Reel (TR) DMG264050RCT-ND - Cut Tape (CT) DMG264050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG264050R |
Description | TRANS PREBIAS 1NPN 1PNP MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B |
EDA/CAD Models | DMG264050R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.87754 | $2,632.62 |
6,000 | $0.80601 | $4,836.06 |
9,000 | $0.76927 | $6,923.43 |
15,000 | $0.72777 | $10,916.55 |
21,000 | $0.70308 | $14,764.68 |
30,000 | $0.67901 | $20,370.30 |
75,000 | $0.67843 | $50,882.25 |