Similar
Similar
Similar
Similar
Similar

DMC264010R | |
|---|---|
DigiKey Part Number | DMC264010RTR-ND - Tape & Reel (TR) DMC264010RCT-ND - Cut Tape (CT) DMC264010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC264010R |
Description | TRANS PREBIAS 2NPN 50V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC264010R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87193 | $2,615.79 |
| 6,000 | $0.80085 | $4,805.10 |
| 9,000 | $0.76435 | $6,879.15 |
| 15,000 | $0.72312 | $10,846.80 |
| 21,000 | $0.69859 | $14,670.39 |
| 30,000 | $0.67467 | $20,240.10 |
| 75,000 | $0.67410 | $50,557.50 |




