
DMA964060R | |
---|---|
DigiKey Part Number | DMA964060RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA964060R |
Description | TRANS PREBIAS 2PNP SMINI6-F3-B |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 125mW Surface Mount SMini6-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMA964060R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 125mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SMini6-F3-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $1.48149 | $11,851.92 |
16,000 | $1.43672 | $22,987.52 |