DB3X313F0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $4.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 608
Unit Price: $3.51000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB3X313F0L

DigiKey Part Number
DB3X313F0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB3X313F0L
Description
DIODE ARR SCHOTT 30V 200MA MINI3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
EDA/CAD Models
DB3X313F0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.5 ns
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.30447$1,826.82
9,000$0.28808$2,592.72
15,000$0.26953$4,042.95
21,000$0.25846$5,427.66
30,000$0.24764$7,429.20
75,000$0.22371$16,778.25
150,000$0.20933$31,399.50