
DB3S406F0L | |
---|---|
DigiKey Part Number | DB3S406F0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3S406F0L |
Description | DIODE ARR SCHOTTKY 40V SSMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 100mA (DC) Surface Mount SC-89, SOT-490 |
EDA/CAD Models | DB3S406F0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 900 ps | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.41568 | $2,494.08 |
9,000 | $0.39438 | $3,549.42 |
15,000 | $0.37028 | $5,554.20 |
21,000 | $0.35592 | $7,474.32 |
30,000 | $0.34190 | $10,257.00 |
75,000 | $0.31092 | $23,319.00 |
150,000 | $0.30634 | $45,951.00 |