


DB2W40100L | |
---|---|
DigiKey Part Number | DB2W40100LTR-ND - Tape & Reel (TR) DB2W40100LCT-ND - Cut Tape (CT) DB2W40100LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB2W40100L |
Description | DIODE SCHOTTKY 40V 1A MINI2-F3-B |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount Mini2-F3-B |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini2-F3-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.78872 | $2,366.16 |
6,000 | $0.72323 | $4,339.38 |
9,000 | $0.68960 | $6,206.40 |
15,000 | $0.65157 | $9,773.55 |
21,000 | $0.62895 | $13,207.95 |
30,000 | $0.60689 | $18,206.70 |
75,000 | $0.59632 | $44,724.00 |