Direct
Similar
Similar
Similar
Similar

RB168M-40TR | |
|---|---|
DigiKey Part Number | RB168M-40TR-ND - Tape & Reel (TR) RB168M-40CT-ND - Cut Tape (CT) RB168M-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168M-40TR |
Description | DIODE SCHOTTKY 40V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 nA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90061 | $2,701.83 |
| 6,000 | $0.81827 | $4,909.62 |
| 9,000 | $0.77629 | $6,986.61 |
| 15,000 | $0.72911 | $10,936.65 |
| 21,000 | $0.70117 | $14,724.57 |
| 30,000 | $0.67400 | $20,220.00 |
| 75,000 | $0.61661 | $46,245.75 |






