
DB2S30800L | |
---|---|
DigiKey Part Number | DB2S30800LTR-ND - Tape & Reel (TR) DB2S30800LCT-ND - Cut Tape (CT) DB2S30800LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB2S30800L |
Description | DIODE SCHOT 30V 100MA SSMINI2F5B |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SSMini2-F5-B |
EDA/CAD Models | DB2S30800L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.3 ns | |
Current - Reverse Leakage @ Vr | 120 µA @ 30 V | |
Capacitance @ Vr, F | 2.9pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.25028 | $2,252.52 |
15,000 | $0.23377 | $3,506.55 |
21,000 | $0.22392 | $4,702.32 |
30,000 | $0.21429 | $6,428.70 |
75,000 | $0.19297 | $14,472.75 |
150,000 | $0.17968 | $26,952.00 |
300,000 | $0.17596 | $52,788.00 |