EDZVFHT2R20B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB511SM-30FHT2R

DigiKey Part Number
RB511SM-30FHT2RTR-ND - Tape & Reel (TR)
RB511SM-30FHT2RCT-ND - Cut Tape (CT)
RB511SM-30FHT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB511SM-30FHT2R
Description
DIODE SCHOTTKY 30V 100MA EMD2
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB511SM-30FHT2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
7 µA @ 10 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,238
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.88100$8.81
100$0.54580$54.58
500$0.39678$198.39
1,000$0.34311$343.11
2,000$0.30747$614.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.19954$1,596.32
16,000$0.19345$3,095.20
24,000$0.19274$4,625.76
40,000$0.18441$7,376.40
56,000$0.18160$10,169.60
80,000$0.14753$11,802.40
Manufacturers Standard Package