DB2441700L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $8.24000
Datasheet

Similar


Rohm Semiconductor
In Stock: 15,400
Unit Price: $7.10000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,695
Unit Price: $8.00000
Datasheet
TMiniP2-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2441700L

DigiKey Part Number
DB2441700LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2441700L
Description
DIODE SCHOTTKY 40V 5A TMINIP2F2B
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount TMiniP2-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DB2441700L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
300 µA @ 40 V
Capacitance @ Vr, F
95pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TMiniP2-F2-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.59578$4,787.34
6,000$1.47954$8,877.24
9,000$1.41999$12,779.91
15,000$1.38695$20,804.25
Manufacturers Standard Package