

AN8010 | |
|---|---|
DigiKey Part Number | AN8010-ND |
Manufacturer | |
Manufacturer Product Number | AN8010 |
Description | IC REG LINEAR 10V 50MA 3-SSIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 3-SSIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.4 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | 3-SSIP | |
Base Product Number |

