AN77L035M-E1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 28,155
Unit Price: $2.63000
Datasheet

Similar


Microchip Technology
In Stock: 7,452
Unit Price: $11.33000
Datasheet
MINIP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MINIP3-F2-B
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AN77L035M-E1

DigiKey Part Number
AN77L035ME1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN77L035M-E1
Description
IC REG LINEAR 3.5V 100MA 3-HSIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 3-HSIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14.14V
Voltage - Output (Min/Fixed)
3.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
69dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-30°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
3-HSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes