9-VFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN30180A-PR

DigiKey Part Number
AN30180A-PRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN30180A-PR
Description
IC REG BUCK PROG 1.2A 9WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.2V, 1.35V, 1.85V, 3.3V 1 Output 1.2A 9-VFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WLCSP (1.46x1.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.