8TPC150M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Electronic Components
In Stock: 1,538
Unit Price: $29.37000
Datasheet

Direct


KEMET
In Stock: 361
Unit Price: $26.76000
Datasheet
POSCAP (TPC,TH) Series 2917 7343 Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POSCAP (TPC,TH) Series 2917 7343 Metric

8TPC150M

DigiKey Part Number
P16640TR-ND - Tape & Reel (TR)
P16640CT-ND - Cut Tape (CT)
P16640DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8TPC150M
Description
CAP TANT POLY 150UF 8V 2917
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 8 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
8TPC150M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
8 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes