


T520V157M008ATE040 | |
|---|---|
DigiKey Part Number | 399-10347-2-ND - Tape & Reel (TR) 399-10347-1-ND - Cut Tape (CT) 399-10347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V157M008ATE040 |
Description | CAP TANT POLY 150UF 8V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 8 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V157M008ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.57000 | $31.57 |
| 10 | $22.28800 | $222.88 |
| 50 | $18.60520 | $930.26 |
| 100 | $17.46660 | $1,746.66 |
| 500 | $15.53896 | $7,769.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.94200 | $14,942.00 |
| 3,000 | $14.20412 | $42,612.36 |
| 5,000 | $13.93097 | $69,654.85 |

