
2SC24050RL | |
---|---|
DigiKey Part Number | 10-2SC24050RLTR-ND - Tape & Reel (TR) 2SC24050RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC24050RL |
Description | TRANS NPN 35V 0.05A MINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 35 V 50 mA 200MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | Mini3-G1 | |
Base Product Number |