10SEPC270MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SEQP270M

DigiKey Part Number
PCE5059-ND
Manufacturer
Manufacturer Product Number
10SEQP270M
Description
CAP ALUM POLY 270UF 20% 10V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
10SEQP270M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
58.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.17 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.46000$13.46
10$7.57100$75.71
50$6.62480$331.24
200$5.53145$1,106.29
600$5.38462$3,230.77
1,000$5.18881$5,188.81
2,600$4.84618$12,600.07
5,000$4.73191$23,659.55
Manufacturers Standard Package