


TX2-L-24V-1 | |
|---|---|
DigiKey Part Number | 255-2296-5-ND |
Manufacturer | |
Manufacturer Product Number | TX2-L-24V-1 |
Description | RELAY TELECOM DPDT 1A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 220VA | |
Coil Current | 4.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 5.76 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.47000 | $34.47 |
| 10 | $30.74800 | $307.48 |
| 40 | $28.68125 | $1,147.25 |
| 80 | $27.69900 | $2,215.92 |
| 120 | $27.13950 | $3,256.74 |
| 280 | $26.00543 | $7,281.52 |
| 520 | $25.20638 | $13,107.32 |
| 1,000 | $24.38830 | $24,388.30 |


