SFY5-DC12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SFY5-DC12V
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SFY5-DC5V

DigiKey Part Number
255-4140-ND
Manufacturer
Manufacturer Product Number
SFY5-DC5V
Description
RELAY SAFETY 6PST 6A 5V
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
6PST-5NO/1NC (5 Form A, 1 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 30VDC - Max
Features
-
Termination Style
PC Pin
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.75 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Coil Current
134 mA
Coil Power
670mW
Coil Resistance
38 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 19 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$244.44540$48,889.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

19In Stock
Ships from WEC