
EKMB1291111 | |
|---|---|
DigiKey Part Number | 255-6258-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1291111 |
Description | SENSOR MOTION PIR SLIGHT MOTION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 98.425" (2.5m) Slight Motion Lens, White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 98.425" (2.5m) | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Slight Motion Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Slight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.82000 | $140.82 |
| 5 | $128.25200 | $641.26 |
| 10 | $123.59300 | $1,235.93 |
| 25 | $118.02400 | $2,950.60 |
| 50 | $114.21580 | $5,710.79 |
| 100 | $110.72230 | $11,072.23 |
| 450 | $104.10082 | $46,845.37 |

