



AXT526124 | |
---|---|
DigiKey Part Number | 255-3035-2-ND - Tape & Reel (TR) 255-3035-1-ND - Cut Tape (CT) 255-3035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT526124 |
Description | CONN SOCKET 26POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT526124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.97000 | $9.97 |
10 | $8.47100 | $84.71 |
25 | $7.94040 | $198.51 |
50 | $7.56120 | $378.06 |
100 | $7.20020 | $720.02 |
250 | $6.74856 | $1,687.14 |
500 | $6.42622 | $3,213.11 |
1,000 | $6.11940 | $6,119.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.66308 | $16,989.24 |
6,000 | $5.39298 | $32,357.88 |
9,000 | $5.24101 | $47,169.09 |
15,000 | $5.05569 | $75,835.35 |