
AXT350124 | |
---|---|
DigiKey Part Number | 255-2928-2-ND - Tape & Reel (TR) 255-2928-1-ND - Cut Tape (CT) 255-2928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT350124 |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.56000 | $12.56 |
10 | $10.65000 | $106.50 |
25 | $9.97800 | $249.45 |
50 | $9.50180 | $475.09 |
100 | $9.04690 | $904.69 |
250 | $8.48000 | $2,120.00 |
500 | $8.07502 | $4,037.51 |
1,000 | $7.68960 | $7,689.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.15825 | $18,474.75 |