
AXK5F16547YG | |
|---|---|
DigiKey Part Number | 255-2915-2-ND - Tape & Reel (TR) 255-2915-1-ND - Cut Tape (CT) 255-2915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5F16547YG |
Description | CONN SOCKET 16POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2mm, 2.5mm | |
Height Above Board | 0.073" (1.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $6.96700 | $69.67 |
| 25 | $6.53000 | $163.25 |
| 50 | $6.21840 | $310.92 |
| 100 | $5.92060 | $592.06 |
| 250 | $5.54940 | $1,387.35 |
| 500 | $5.28442 | $2,642.21 |
| 1,000 | $5.03208 | $5,032.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.79190 | $9,583.80 |
| 4,000 | $4.56325 | $18,253.00 |
| 6,000 | $4.43464 | $26,607.84 |
| 10,000 | $4.27779 | $42,777.90 |
| 14,000 | $4.17753 | $58,485.42 |
| 20,000 | $4.07382 | $81,476.40 |




