
AXF6A1612A | |
---|---|
DigiKey Part Number | 255-5381-ND |
Manufacturer | |
Manufacturer Product Number | AXF6A1612A |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $7.68500 | $76.85 |
25 | $7.19960 | $179.99 |
50 | $6.85620 | $342.81 |
100 | $6.52860 | $652.86 |
250 | $6.11916 | $1,529.79 |
500 | $5.82686 | $2,913.43 |
1,000 | $5.54858 | $5,548.58 |
2,500 | $5.20121 | $13,003.02 |