
AXF5A1612A | |
---|---|
DigiKey Part Number | 255-5367-ND |
Manufacturer | |
Manufacturer Product Number | AXF5A1612A |
Description | CONN SOCKET 16POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXF5A1612A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $7.85000 | $78.50 |
25 | $7.36040 | $184.01 |
50 | $7.00720 | $350.36 |
100 | $6.67140 | $667.14 |
250 | $6.25348 | $1,563.37 |
500 | $5.95478 | $2,977.39 |
1,000 | $5.67043 | $5,670.43 |
2,500 | $5.31550 | $13,288.75 |