
AXF5G5012 | |
---|---|
DigiKey Part Number | 255-AXF5G5012TR-ND - Tape & Reel (TR) 255-AXF5G5012CT-ND - Cut Tape (CT) 255-AXF5G5012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXF5G5012 |
Description | P4SP BOARD TO BOARD CONNECTOR. 5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
10 | $15.57600 | $155.76 |
25 | $14.60240 | $365.06 |
50 | $13.90460 | $695.23 |
100 | $13.23940 | $1,323.94 |
250 | $12.41012 | $3,102.53 |
500 | $11.81776 | $5,908.88 |
1,000 | $11.43218 | $11,432.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.34001 | $28,020.03 |